345-054-524-201

Heilind Number:EDA345-054-524-201
Manufacturer:EDAC
Manufacturer Number:345-054-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-201

Detailed Description

Enhance connectivity in your electronic devices with this meticulously designed board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless performance. With an amperage of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. Boasting two rows and 54 positions, it offers ample connections for your circuit boards. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.