345-054-524-212

Heilind Number:EDA345-054-524-212
Manufacturer:EDAC
Manufacturer Number:345-054-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Engineered for optimal performance, this connector boasts a streamlined design with two rows of 54 positions, ensuring seamless and efficient connectivity for your electronic projects. Crafted with top-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various conditions. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.