345-054-524-288

Heilind Number:EDA345-054-524-288
Manufacturer:EDAC
Manufacturer Number:345-054-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-288

Detailed Description

Enhance your PCB connectivity with our ultra-efficient Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 54 copper alloy contacts, it guarantees reliable power transmission at a high amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile positioning options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.