345-054-524-412

Heilind Number:EDA345-054-524-412
Manufacturer:EDAC
Manufacturer Number:345-054-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-412

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 54 positions with a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contacts are made of Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector enables precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Trust in this connector for optimal signal integrity and longevity in your electronic applications.