345-054-524-458

Heilind Number:EDA345-054-524-458
Manufacturer:EDAC
Manufacturer Number:345-054-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic projects. Boasting a vibrant green color, this connector features 54 positions, ensuring ample room for your circuitry. The straight mount orientation and 0.1-inch pitch offer easy and secure installation on your PCB. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material provides optimal conductivity, while the single-row design with 0.2-inch row spacing optimizes space utilization on your board. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the seamless connectivity and superior performance of this board-to-board connector.