345-054-524-512

Heilind Number:EDA345-054-524-512
Manufacturer:EDAC
Manufacturer Number:345-054-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-512

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Designed for precision and durability, it features 54 positions in two rows with a pitch of 0.1 inches, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in any environment, with an operating temperature range of -40 to 105 °C. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this green connector is a must-have for any PCB assembly project.