345-054-524-558

Heilind Number:EDA345-054-524-558
Manufacturer:EDAC
Manufacturer Number:345-054-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-558

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of contact points, each crafted from robust Copper Alloy, this connector offers reliable power transmission at an amperage of 3 A. The 54 positions, arranged in a .1-inch pitch with .2-inch row spacing, facilitate seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity standards with this essential component, ensuring efficient and secure circuitry in every project.