345-054-524-604

Heilind Number:EDA345-054-524-604
Manufacturer:EDAC
Manufacturer Number:345-054-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-604

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. With a vibrant green color, this connector not only stands out visually but also boasts top-notch performance. Featuring a single row design with 54 positions, it offers seamless connectivity for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety while the copper alloy contact material guarantees reliable conductivity. Designed for straight mounting orientation, this connector is easy to install and use. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this essential component for seamless data transmission.