345-054-524-608

Heilind Number:EDA345-054-524-608
Manufacturer:EDAC
Manufacturer Number:345-054-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 54 positions with a .1 inch pitch, perfect for precise and reliable PCB connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With copper alloy contacts, you can count on efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and 1-row design make installation a breeze. Ideal for various electronic projects, this green connector is a must-have for any PCB assembly. Upgrade your connectivity solutions with this top-of-the-line component.