345-054-524-804

Heilind Number:EDA345-054-524-804
Manufacturer:EDAC
Manufacturer Number:345-054-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-804

Detailed Description

Enhance connectivity in your electronic devices with this durable board-to-board PCB connector. Featuring a vibrant green hue, it offers a striking visual appeal in addition to its functionality. With a low amperage of 3A and a UL 94V-0 thermoplastic polyester housing, it ensures safe and reliable performance. The copper alloy contact material guarantees efficient transmission, while the 54 positions and 2 rows provide ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation allows for easy installation, and it operates smoothly in a wide temperature range from -40 to 105°C. Perfect for various electronic applications, this connector is a must-have for any tech enthusiast. Explore more in our PCB connectors category.