345-054-524-808

Heilind Number:EDA345-054-524-808
Manufacturer:EDAC
Manufacturer Number:345-054-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-808

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its two rows of copper alloy contacts offer a total of 54 positions, facilitating seamless data transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise connectivity is guaranteed. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability even in harsh conditions. Upgrade your electronic assemblies with this essential connector for efficient and secure board-to-board connections.