345-054-524-812

Heilind Number:EDA345-054-524-812
Manufacturer:EDAC
Manufacturer Number:345-054-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-812

Detailed Description

Enhance connectivity on your PCB with this 54-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for electronic projects requiring high-speed data transfer, this connector guarantees efficient and stable connections. Upgrade your connectivity solutions with this essential component.