345-054-524-858

Heilind Number:EDA345-054-524-858
Manufacturer:EDAC
Manufacturer Number:345-054-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-524-858

Detailed Description

Enhance connectivity in your electronic devices with this durable Green Board-to-Board PCB Connector. With a compact design featuring two rows and 54 positions, it ensures seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contacts guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this essential component will streamline your circuit board assembly process. Upgrade your setup today and experience the difference.