345-054-525-101

Heilind Number:EDA345-054-525-101
Manufacturer:EDAC
Manufacturer Number:345-054-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a single row configuration with 54 positions, offering ample connectivity options for your devices. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer between boards. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh environments. Elevate your PCB connections with this high-quality connector, perfect for a wide range of applications.