345-054-525-102

Heilind Number:EDA345-054-525-102
Manufacturer:EDAC
Manufacturer Number:345-054-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-102

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring 54 positions in a single row, it offers ample space for secure and efficient connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees excellent conductivity and signal integrity. Designed for straight mounting orientation, it facilitates seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.