345-054-525-103

Heilind Number:EDA345-054-525-103
Manufacturer:EDAC
Manufacturer Number:345-054-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-103

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 54 positions in a single row with a pitch of .1 inch, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial use. Upgrade your connectivity solutions with this green-colored connector, delivering optimal amperage of 3A for efficient power transfer.