345-054-525-104

Heilind Number:EDA345-054-525-104
Manufacturer:EDAC
Manufacturer Number:345-054-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed to streamline your PCB assembly process. With a compact and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections. Featuring 54 positions in a single row, it offers ample room for efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.