345-054-525-158

Heilind Number:EDA345-054-525-158
Manufacturer:EDAC
Manufacturer Number:345-054-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-158

Detailed Description

Enhance connectivity on your PCB with this high-quality Board To Board Card Edge Connector. Featuring 54 positions in a single row, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Crafted with precision, the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation simplifies PCB assembly. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your design with this essential component for optimal functionality.