345-054-525-201

Heilind Number:EDA345-054-525-201
Manufacturer:EDAC
Manufacturer Number:345-054-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable long-term use. With two rows and 54 positions, you can easily accommodate multiple connections. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for seamless mounting in straight orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.