345-054-525-207

Heilind Number:EDA345-054-525-207
Manufacturer:EDAC
Manufacturer Number:345-054-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-207

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures seamless data transfer with its 54 positions and 2 rows. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Designed for straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.