345-054-525-258

Heilind Number:EDA345-054-525-258
Manufacturer:EDAC
Manufacturer Number:345-054-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-258

Detailed Description

Enhance your PCB connection efficiency with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a vibrant Green color and offers a high amperage of 3 A, ensuring robust power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees superior durability and conductivity. With two rows and a total of 54 positions, this connector provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Suitable for a wide range of applications, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB interconnection setup with this essential component.