345-054-525-288

Heilind Number:EDA345-054-525-288
Manufacturer:EDAC
Manufacturer Number:345-054-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-288

Detailed Description

Enhance connectivity in your electronic projects with this high-performance 54-position board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts deliver efficient power transfer, supported by a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for seamless data transfer in your circuit designs. Its straight mount orientation and two-row configuration offer easy integration into your PCB setups. Upgrade your connectivity solutions with this green-colored connector that meets the highest industry standards.