345-054-525-402

Heilind Number:EDA345-054-525-402
Manufacturer:EDAC
Manufacturer Number:345-054-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 54 positions and a .1-inch pitch, ensuring reliable contact in your circuit board setup. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting quality and optimal conductivity. With a straight mount orientation and row spacing of .2 inches, it offers easy installation and efficient PCB-to-PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic systems with this essential component for seamless data transmission and power distribution.