345-054-525-403

Heilind Number:EDA345-054-525-403
Manufacturer:EDAC
Manufacturer Number:345-054-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 54 positions in a single row, it offers seamless integration for your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a contact material made of copper alloy, conductivity is optimized for efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your PCB projects. Elevate your connectivity solutions with this green-colored connector, meeting industry standards for quality and performance.