345-054-525-408

Heilind Number:EDA345-054-525-408
Manufacturer:EDAC
Manufacturer Number:345-054-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-408

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 54 positions on a single row, ensuring optimal efficiency in your electronic assemblies. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB setups with this essential component, enhancing connectivity and performance.