345-054-525-458

Heilind Number:EDA345-054-525-458
Manufacturer:EDAC
Manufacturer Number:345-054-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-458

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring 54 positions in a single row, this connector is designed for seamless integration with your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient PCB assembly. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this Straight mount orientation connector to streamline your circuit board connections and elevate your electronic designs.