345-054-525-488

Heilind Number:EDA345-054-525-488
Manufacturer:EDAC
Manufacturer Number:345-054-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-488

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it offers 54 positions with a single row setup, ensuring efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operating conditions, spanning from -40 to 105 °C. Crafted with precision, the connector features Copper Alloy contacts for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it enables precise alignment on your PCB. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.