345-054-525-502

Heilind Number:EDA345-054-525-502
Manufacturer:EDAC
Manufacturer Number:345-054-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-502

Detailed Description

Enhance connectivity within your PCB setup with our two-row board-to-board connector. Its sleek design, featuring a durable UL 94V-0 thermoplastic polyester housing, ensures reliable performance even in demanding environments. With a total of 54 positions and a pitch of .1 inches, this connector allows for seamless data transfer between cards. Crafted with precision, the contact material of copper alloy guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're building a new system or upgrading an existing one, this straight-mount connector is a must-have for efficient signal transmission.