345-054-525-507

Heilind Number:EDA345-054-525-507
Manufacturer:EDAC
Manufacturer Number:345-054-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-507

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a total of 54 positions spread across two rows, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing allow for precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in harsh conditions. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.