345-054-525-588

Heilind Number:EDA345-054-525-588
Manufacturer:EDAC
Manufacturer Number:345-054-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-588

Detailed Description

Enhance connectivity with this versatile Board-To-Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration for a total of 54 positions. Designed for straight mounting orientation, it guarantees a secure fit for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a reliable choice for various applications in the PCB assembly process. Explore the possibilities of enhanced connectivity with this essential component.