345-054-525-607

Heilind Number:EDA345-054-525-607
Manufacturer:EDAC
Manufacturer Number:345-054-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row, it ensures seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient performance. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it is suitable for a wide variety of environments. Upgrade your PCB connections with this essential component.