345-054-525-608

Heilind Number:EDA345-054-525-608
Manufacturer:EDAC
Manufacturer Number:345-054-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality, 54-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees secure and efficient signal transmission. With a compact design, straight mount orientation, and a pitch of .1 inch, it ensures seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its performance for all your board-to-board connections.