345-054-525-658

Heilind Number:EDA345-054-525-658
Manufacturer:EDAC
Manufacturer Number:345-054-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector boasts 54 positions for efficient data transmission, while its straight mount orientation ensures easy installation. The UL 94V-0 Thermoplastic Polyester housing material guarantees enhanced durability, even in challenging environments. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for diverse industrial applications. Upgrade your connectivity with this essential component, available now.