345-054-525-688

Heilind Number:EDA345-054-525-688
Manufacturer:EDAC
Manufacturer Number:345-054-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-688

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, a robust and reliable solution for seamless data transmission. With an amperage of 3A and contact material made of Copper Alloy, it guarantees efficient power delivery. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring 54 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, it offers high-density connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Its straight mount orientation simplifies installation, making it an essential component for your projects. Upgrade your connectivity game with this high-performance connector.