345-054-525-802

Heilind Number:EDA345-054-525-802
Manufacturer:EDAC
Manufacturer Number:345-054-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The copper alloy contact material ensures reliable conductivity, while the 54 positions and 2 rows offer ample connection options. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications.Upgrade your PCB assembly with this top-of-the-line connector.