345-054-525-803

Heilind Number:EDA345-054-525-803
Manufacturer:EDAC
Manufacturer Number:345-054-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-803

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficient linking of PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 54 positions, it offers ample space for seamless integration. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this versatile and high-quality connector.