345-054-525-807

Heilind Number:EDA345-054-525-807
Manufacturer:EDAC
Manufacturer Number:345-054-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-807

Detailed Description

Elevate your connection game with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 54 positions and a durable UL 94V-0 Thermoplastic Polyester housing for reliable functionality. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Experience smooth and efficient data transfer with this essential component for your electronic projects.