345-054-525-808

Heilind Number:EDA345-054-525-808
Manufacturer:EDAC
Manufacturer Number:345-054-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-808

Detailed Description

Enhance connectivity within your electronic devices with this 54-position Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Its copper alloy contact material and straight mount orientation facilitate seamless data transmission, while its 3A amperage and operating temperature range of -40 to 105°C guarantee optimal efficiency. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization on your PCB. Trust in its high-quality construction to meet your connectivity needs with precision.