345-054-525-812

Heilind Number:EDA345-054-525-812
Manufacturer:EDAC
Manufacturer Number:345-054-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-525-812

Detailed Description

Enhance connectivity within your electronic devices with this 54-position board-to-board PCB connector. Designed for efficient signal transmission, it features a durable UL 94V-0 thermoplastic polyester housing and high-conductivity copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance even in challenging environments. Its straight mount orientation and two-row configuration make it versatile for various applications, while the vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.