MS3451LS24-12SY L/C

Heilind Number:EDA345-054-540-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS24-12SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS24-12SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring 54 positions in a single row, this connector ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Whether for industrial or commercial use, this Straight mount connector is the perfect choice for seamless board-to-board connectivity. Elevate your PCB assembly with this essential component.