345-054-540-102

Heilind Number:EDA345-054-540-102
Manufacturer:EDAC
Manufacturer Number:345-054-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board to Board PCB Connector. Featuring a maximum amperage of 3A, it ensures reliable power delivery for your electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and efficient signal transmission. With a single row layout and 54 positions, it offers seamless integration for your circuit boards. Its .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for flexible positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Elevate your PCB assembly with this essential component, a perfect choice for demanding industrial and commercial projects.