345-054-540-104

Heilind Number:EDA345-054-540-104
Manufacturer:EDAC
Manufacturer Number:345-054-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-104

Detailed Description

Enhance connectivity with our efficient Board To Board PCB Connector, designed for seamless integration within electronic devices. Featuring a single row layout with 54 positions, this connector ensures optimal signal transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Choose this straight-mount connector for high-performance card edge connections in your next project.