345-054-540-158

Heilind Number:EDA345-054-540-158
Manufacturer:EDAC
Manufacturer Number:345-054-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-158

Detailed Description

Enhance your PCB connections with this 54-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is copper alloy, offering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and reliable connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this high-quality connector, a must-have for any electronic project.