345-054-540-188

Heilind Number:EDA345-054-540-188
Manufacturer:EDAC
Manufacturer Number:345-054-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-188

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. With a single row design and 54 positions, it offers seamless integration for your electronic projects. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential connector for seamless and robust electronic connections.