345-054-540-208

Heilind Number:EDA345-054-540-208
Manufacturer:EDAC
Manufacturer Number:345-054-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a 0.1-inch pitch, ensuring precise and efficient power transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this green-colored connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component, ideal for increasing connectivity in any project.