345-054-540-212

Heilind Number:EDA345-054-540-212
Manufacturer:EDAC
Manufacturer Number:345-054-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-212

Detailed Description

Enhance connectivity in your electronic designs with our green Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and 54 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to integrate into your assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the industrial and commercial sectors. Trust in its quality and durability to meet your connectivity needs.