345-054-540-288

Heilind Number:EDA345-054-540-288
Manufacturer:EDAC
Manufacturer Number:345-054-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-288

Detailed Description

Elevate your PCB connectivity with our high-performance Green Board-to-Board Connector. Engineered with precision, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional safety and reliability. Featuring two rows and 54 positions, it offers ample connectivity for your electronic projects. The Copper Alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your PCB connectivity needs.