345-054-540-412

Heilind Number:EDA345-054-540-412
Manufacturer:EDAC
Manufacturer Number:345-054-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. With a sleek, single-row design featuring 54 positions and a tight pitch of .1 inch, this connector ensures seamless data transmission within your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand extreme temperatures from -40 to 105 degrees Celsius. Elevate your circuit board assembly with this essential component, designed for optimal performance and efficiency.