345-054-540-478

Heilind Number:EDA345-054-540-478
Manufacturer:EDAC
Manufacturer Number:345-054-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-478

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector boasts 54 positions with a single row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliability in diverse operating environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless PCB assembly. Operable in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your electronics with this essential component for optimal performance and longevity.