345-054-540-502

Heilind Number:EDA345-054-540-502
Manufacturer:EDAC
Manufacturer Number:345-054-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-540-502

Detailed Description

Enhance your circuit connectivity with this dual-row board-to-board PCB connector, designed for optimal performance in a variety of electronic applications. Featuring 54 positions and a pitch of .1 inches, it ensures secure and efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With copper alloy contacts and an amperage rating of 3A, this connector offers excellent conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's an ideal solution for both industrial and commercial projects. Upgrade your connectivity with this high-quality component.